Part Details for 5-147384-1 by TE Connectivity
Overview of 5-147384-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-147384-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R5013
|
Newark | 10 50/50 Grid Smt Rcpt Vc Lf |Te Connectivity 5-147384-1 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 / $3.6900 | Buy Now |
DISTI #
A118911CT-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3262 / $5.8500 | Buy Now |
DISTI #
571-5-147384-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 50/50 GRID SMT RCPT VC LF RoHS: Compliant | 1229 |
|
$4.9200 / $6.0700 | Buy Now |
DISTI #
E02:0323_03971772
|
Arrow Electronics | Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 46 Weeks Date Code: 2424 | Europe - 600 |
|
$3.1337 / $5.5783 | Buy Now |
DISTI #
V72:2272_11857033
|
Arrow Electronics | Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2123 Container: Cut Strips | Americas - 46 |
|
$0.6811 / $2.5338 | Buy Now |
DISTI #
72050716
|
RS | Connector, AMPMODU, 10 50/50 Grid Smt Rcpt Vc Lf | TE Connectivity 5-147384-1 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $4.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
DISTI #
AMP5-147384-1
|
Heilind Electronics | 10 50/50 GRID SMT RCPT VC LF | Americas - 0 in Stock |
|
$3.6827 | Buy Now |
|
Onlinecomponents.com | 10 50/50 GRID SMT RCPT VC LF RoHS: Compliant |
1800 Partner Stock |
|
$3.2700 / $9.6200 | Buy Now |
DISTI #
85554312
|
Verical | Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 1800 |
|
$3.9100 | Buy Now |
Part Details for 5-147384-1
5-147384-1 CAD Models
5-147384-1 Part Data Attributes
|
5-147384-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147384-1
TE Connectivity
(5-147384-1) 10 50/50 GRID SMT RCPT VC LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.426 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |