-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50/50 HDR SMT.250 W/HD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R5001
|
Newark | 50 50/50 Hdr Smt.250 W/Hd Sn |Te Connectivity 5-147381-5 RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
DISTI #
A111246CT-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1626 In Stock |
|
$6.9045 / $12.0700 | Buy Now |
DISTI #
5-147381-5
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 5-147381-5) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.2309 / $6.3521 | Buy Now |
DISTI #
571-5-147381-5
|
Mouser Electronics | Headers & Wire Housings 50 50/50 HDR SMT .250 W/HD SN RoHS: Compliant | 920 |
|
$6.9800 / $11.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$6.5000 | Buy Now |
DISTI #
AMP5-147381-5
|
Heilind Electronics | 50 50/50 HDR SMT.250 W/HD SN | Americas - 0 in Stock |
|
$8.1230 | Buy Now |
|
Onlinecomponents.com | 50 50/50 HDR SMT.250 W/HD SN RoHS: Compliant | 0 |
|
$7.0700 / $19.8400 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | 760 |
|
$5.3823 / $10.7646 | Buy Now | |
DISTI #
AMP5-147381-5
|
Interstate Connecting Components | 50 50/50 HDR SMT.250 W/HD SN | 0 |
|
$8.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147381-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147381-5
TE Connectivity
50 50/50 HDR SMT.250 W/HD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.372 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.03 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |