There are no models available for this part yet.
Overview of 5-1472981-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 5-1472981-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AM8312
|
Newark | Off-Delay Relay, 2 Form C, Dpdt-Co, Ac Input, Panel Mount |Amp Te Connectivity 5-1472981-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,495.7400 / $3,751.6400 | Buy Now | |
DISTI #
2266-5-1472981-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$3,690.3600 | Buy Now | |
DISTI #
5-1472981-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,361.9500 | Buy Now | |
DISTI #
5-1472981-3
|
Avnet Americas | 7022ACH4 - Bulk (Alt: 5-1472981-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$3,021.4019 / $3,635.9243 | Buy Now | |
DISTI #
571-5-1472981-3
|
Mouser Electronics | Time Delay & Timing Relays 7022ACH4=RLY,STD,OFF,2P,120V,15S,H4 | 0 |
|
$3,361.9500 | Order Now | |
DISTI #
71994298
|
RS | Relay, 7022Ach4=Std, Off, 2P, 120V, 15S, H4 | TE Connectivity 5-1472981-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3,956.8200 | RFQ | |
DISTI #
AMP5-1472981-3
|
Heilind Electronics | 7022ACH4=RLY,STD,OFF,2P,120V,1 | Americas - 0 in Stock |
|
$2,199.7170 / $3,840.7650 | Buy Now | |
Onlinecomponents.com | 7022ACH4=RLY,STD,OFF,2P,120V,15S,H4 | 0 |
|
$2,685.8400 / $3,414.0000 | Buy Now | ||
DISTI #
62973586
|
Verical | 7022ACH4 equal RLY,STD,OFF,2P,120V,15S,H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,460.5300 | Buy Now | |
DISTI #
514729813-TEC
|
TME | Timer Min Qty: 1 | 1 |
|
$3,946.6306 | Buy Now |
CAD Models for 5-1472981-3 by TE Connectivity
Part Data Attributes for 5-1472981-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
45 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(AC)-Max
|
120 V
|
Coil/Input Supply Type
|
AC
|
Mounting Feature
|
PANEL MOUNT
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
OFF-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|