Part Details for 5-147291-4 by TE Connectivity
Overview of 5-147291-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-147291-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-147291-4TR-ND
|
DigiKey | 12 MODII HDR SR SFMT B/A T&R Min Qty: 750 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.8691 | Buy Now |
DISTI #
5-147291-4
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 5-147291-4) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$13.5895 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$13.3300 | Buy Now |
DISTI #
AMP5-147291-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.6538 | Buy Now | |
|
Onlinecomponents.com | 12 MODII HDR SR SFMT B/A T&R RoHS: Compliant | 0 |
|
$14.4900 / $40.6600 | Buy Now |
DISTI #
AMP5-147291-4
|
Interstate Connecting Components | 0 |
|
$16.6538 | Buy Now | |
|
Master Electronics | 12 MODII HDR SR SFMT B/A T&R RoHS: Compliant | 0 |
|
$14.4900 / $40.6600 | Buy Now |
Part Details for 5-147291-4
5-147291-4 CAD Models
5-147291-4 Part Data Attributes
|
5-147291-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147291-4
TE Connectivity
CONNECTOR, 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (200) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |