-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR DRRA B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8579
|
Newark | 04 Modii Hdr Drra B/A .100Cl |Amp Te Connectivity 5-146309-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6270 | Buy Now |
DISTI #
5-146309-2-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 6000 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6008 | Buy Now |
DISTI #
5-146309-2
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-146309-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5679 / $0.6219 | Buy Now |
DISTI #
571-5-146309-2
|
Mouser Electronics | Headers & Wire Housings 04 MODII HDR DRRA B/A .100CL RoHS: Compliant | 170 |
|
$0.5950 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks Container: Box | 0Box |
|
$0.5310 | Buy Now |
DISTI #
AMP5-146309-2
|
Heilind Electronics | 04 MODII HDR DRRA B/A .100CL | Americas - 0 in Stock |
|
$0.5189 / $0.6727 | Buy Now |
|
Onlinecomponents.com | 04 MODII HDR DRRA B/A .100CL RoHS: Compliant | 0 |
|
$0.5590 / $1.5320 | Buy Now |
DISTI #
5-146309-2
|
TTI | Headers & Wire Housings 04 MODII HDR DRRA B/A .100CL RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 20 Container: Each | Americas - 0 |
|
$0.5840 / $0.6070 | Buy Now |
DISTI #
AMP5-146309-2
|
Interstate Connecting Components | 04 MODII HDR DRRA B/A .100CL | 0 |
|
$0.5189 / $0.6727 | Buy Now |
DISTI #
5-146309-2
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole (Alt: 5-146309-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146309-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146309-2
TE Connectivity
04 MODII HDR DRRA B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Body Breadth | 0.238 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |