-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR SRST B/A 100 W/HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2143
|
Newark | 04 Modii Hdr Srst B/A 100 W/Hd |Amp Te Connectivity 5-146293-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18622 |
|
$0.4090 | Buy Now |
DISTI #
5-146293-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146293-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-146293-4
|
Mouser Electronics | Headers & Wire Housings 04 MODII HDR SRST B/A 100 W/HD RoHS: Compliant | 0 |
|
$0.3700 | Order Now |
DISTI #
72051050
|
RS | Connector, AMPMODU, 04 Modii Hdr Srst B/A 100 W/Hd | TE Connectivity 5-146293-4 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL WITH RETENTION FEATURE, W/.025 SQ. POSTS, .100 C/L RoHS: Compliant |
18622 Partner Stock |
|
$0.3969 / $0.4151 | Buy Now |
DISTI #
16890084
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 18622 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
51462934-TEC
|
TME | 5-146293-4 Min Qty: 129 | 18622 |
|
$0.2740 / $0.2905 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24208 |
|
RFQ | |
DISTI #
C1S757101239032
|
Chip1Stop | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant | 18622 |
|
$0.3490 / $0.3930 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL WITH RETENTION FEATURE, W/.025 SQ. POSTS, .100 C/L RoHS: Compliant |
18622 Partner Stock |
|
$0.3969 / $0.4151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146293-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146293-4
TE Connectivity
04 MODII HDR SRST B/A 100 W/HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146293-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146293-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146293-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-146293-4 vs 146293-4 |
PEG04SS-HBK | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 5-146293-4 vs PEG04SS-HBK |
104344-2 | 04 MODII HDR SRST B/A W/HD | TE Connectivity | 5-146293-4 vs 104344-2 |