-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8470
|
Newark | 06 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 5-146283-6 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 | Buy Now |
DISTI #
5-146283-6-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 9600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5366 | Buy Now |
DISTI #
5-146283-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole T/R - Bulk (Alt: 5-146283-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2957 / $0.6821 | Buy Now |
DISTI #
571-5-146283-6
|
Mouser Electronics | Headers & Wire Housings 06 MODII HDR SRST B/A .100CL RoHS: Compliant | 3 |
|
$0.5390 / $1.2200 | Buy Now |
DISTI #
72056345
|
RS | Connector, AMPMODU, 06 Modii Hdr Srst B/A .100Cl | TE Connectivity 5-146283-6 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 240 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.4900 | Buy Now |
DISTI #
AMP5-146283-6
|
Heilind Electronics | 06 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$0.4793 / $0.6214 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$0.5170 / $1.4150 | Buy Now |
DISTI #
AMP5-146283-6
|
Interstate Connecting Components | 06 MODII HDR SRST B/A .100CL | 0 |
|
$0.4793 / $0.6214 | Buy Now |
DISTI #
000000000001652029
|
Sager | Headers & Wire Housings 06 MODII HDR SRST B/A .100CL Min Qty: 240 | 0 |
|
$0.6939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146283-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146283-6
TE Connectivity
06 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146283-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146283-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-104361-5 | TE Connectivity | $0.7681 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | 5-146283-6 vs 5-104361-5 |
39-27-6064 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | 5-146283-6 vs 39-27-6064 |
5-102523-4 | TE Connectivity | $2.8000 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 5-146283-6 vs 5-102523-4 |
103634-5 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | 5-146283-6 vs 103634-5 |
3-103639-3 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 5-146283-6 vs 3-103639-3 |
22-04-1061 | Molex | $0.7728 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | 5-146283-6 vs 22-04-1061 |
0-11240-6 | TE Connectivity | Check for Price | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5-146283-6 vs 0-11240-6 |
B6B-EH(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, | 5-146283-6 vs B6B-EH(LF)(SN) |
90136-2306 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | 5-146283-6 vs 90136-2306 |
A1501WV-S-06P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 5-146283-6 vs A1501WV-S-06P |