-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6505
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-146278-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108265 |
|
$0.1670 / $0.1950 | Buy Now |
DISTI #
38AH4280
|
Newark | 5-146278-3 Rohs Compliant: Yes |Amp Te Connectivity 5-146278-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.3770 | Buy Now |
DISTI #
A121477-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
11313 In Stock |
|
$0.1464 / $0.3300 | Buy Now |
DISTI #
5-146278-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146278-3) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1216 | Buy Now |
DISTI #
5-146278-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146278-3) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1549 | Buy Now |
DISTI #
02M6505
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 02M6505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 108265 Partner Stock |
|
$0.2300 / $0.3430 | Buy Now |
DISTI #
571-5-146278-3
|
Mouser Electronics | Headers & Wire Housings 3P HEADER TIN single row RoHS: Compliant | 4353 |
|
$0.1460 / $0.3000 | Buy Now |
|
Future Electronics | AMPMODU 3 Position Through-Hole Single Row Straight 2.54 mm Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 540 Container: Bulk | 0Bulk |
|
$0.1580 / $0.1870 | Buy Now |
DISTI #
AMP5-146278-3
|
Heilind Electronics | 03 MODII HDR SRST B/A .100CL | Americas - 4026 in Stock |
|
$0.1164 / $0.1471 | Buy Now |
|
Onlinecomponents.com | 03 MODII HDR SRST B/A .100CL RoHS: Compliant |
8607 In Stock |
|
$0.1112 / $0.1871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146278-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146278-3
TE Connectivity
03 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146278-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146278-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146278-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5-146278-3 vs 146278-3 |