Part Details for 5-146276-8 by TE Connectivity
Overview of 5-146276-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-146276-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1823
|
Newark | 08 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 5-146276-8 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 | Buy Now |
DISTI #
5-146276-8-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 8000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9419 | Buy Now |
DISTI #
5-146276-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146276-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8592 | Buy Now |
DISTI #
571-5-146276-8
|
Mouser Electronics | Headers & Wire Housings VT 1X08P .1" 318/115 15AU RoHS: Compliant | 0 |
|
$0.8960 / $0.9410 | Order Now |
DISTI #
72056067
|
RS | Connector, AMPMODU, 08 Modii Hdr Srst B/A .100Cl | TE Connectivity 5-146276-8 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.8440 | Buy Now |
DISTI #
AMP5-146276-8
|
Heilind Electronics | 08 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$1.0550 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$0.9190 / $2.5820 | Buy Now |
DISTI #
5-146276-8
|
TTI | Headers & Wire Housings VT 1X08P .1" 318/115 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 33540 In Stock |
|
$0.6810 | Buy Now |
DISTI #
AMP5-146276-8
|
Interstate Connecting Components | 08 MODII HDR SRST B/A .100CL | 0 |
|
$1.0550 | Buy Now |
Part Details for 5-146276-8
5-146276-8 CAD Models
5-146276-8 Part Data Attributes
|
5-146276-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146276-8
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.784 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-146276-8
This table gives cross-reference parts and alternative options found for 5-146276-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146276-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146276-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-146276-8 vs 146276-8 |
PEG08SS-GAR | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 5-146276-8 vs PEG08SS-GAR |
87224-8 | 08 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-146276-8 vs 87224-8 |