-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR DRST B/A 100 W/HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0599
|
Newark | Conn, Header, 2Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-146268-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1750 |
|
$0.2180 / $0.3620 | Buy Now |
DISTI #
76AC7808
|
Newark | Headers & Wire Housings 2 Pos Dual Header Rohs Compliant: Yes |Amp Te Connectivity 5-146268-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6522 |
|
$0.2040 / $0.3330 | Buy Now |
DISTI #
A121475-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38472 In Stock |
|
$0.1426 / $0.3200 | Buy Now |
DISTI #
5-146268-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 5-146268-1) RoHS: Compliant Min Qty: 41600 Package Multiple: 41600 Container: Bulk | 13863 |
|
RFQ | |
DISTI #
571-5-146268-1
|
Mouser Electronics | Headers & Wire Housings 2 POS DUAL HEADER RoHS: Compliant | 21048 |
|
$0.1390 / $0.3200 | Buy Now |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD , BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE RoHS: Compliant |
16715 In Stock |
|
$0.1342 / $0.1665 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 800 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
5-146268-1
|
TTI | Headers & Wire Housings 2 POS DUAL HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 41600 Package Multiple: 41600 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
5-146268-1
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole (Alt: 5-146268-1) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146268-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146268-1
TE Connectivity
02 MODII HDR DRST B/A 100 W/HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.084 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146268-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146268-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG02DS-GBK | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 5-146268-1 vs PEG02DS-GBK |
104351-1 | 02 MODII HDR DRST B/A W/HD | TE Connectivity | 5-146268-1 vs 104351-1 |