-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-146261-1) 02 MODII HDR DRST B/A .100CL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8392
|
Newark | Connector, Header, 10Pos, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-146261-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2561 |
|
$0.3610 / $0.4200 | Buy Now |
DISTI #
A121472-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2718 In Stock |
|
$0.2807 / $0.5800 | Buy Now |
DISTI #
5-146261-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 5-146261-1) RoHS: Compliant Min Qty: 20800 Package Multiple: 1040 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3275 | Buy Now |
DISTI #
571-5-146261-1
|
Mouser Electronics | Headers & Wire Housings HDR VT 2X01P .1" 230/090 30AU RoHS: Compliant | 9389 |
|
$0.3280 / $0.5800 | Buy Now |
DISTI #
V36:1790_11868961
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2219 | Americas - 16463 |
|
$0.2732 / $0.4749 | Buy Now |
DISTI #
72051075
|
RS | Connector, AMPMODU, 02 Modii Hdr Drst B/A .100Cl Lf | TE Connectivity 5-146261-1 RoHS: Not Compliant Min Qty: 20800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 | RFQ |
|
Future Electronics | 02 POS MODII BREAKAWAY HEADER RoHS: Compliant pbFree: Yes Min Qty: 20800 Package Multiple: 1040 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3050 / $0.3700 | Buy Now |
DISTI #
AMP5-146261-1
|
Heilind Electronics | 02 MODII HDR DRST B/A .100CL LF | Americas - 0 in Stock30 On Order |
|
$0.1613 / $0.1637 | Buy Now |
|
Onlinecomponents.com | 02 MODII HDR DRST B/A .100CL LF RoHS: Compliant |
3933 In Stock |
|
$0.2684 / $0.4640 | Buy Now |
DISTI #
81005607
|
Verical | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2219 | Americas - 16463 |
|
$0.2732 / $0.3893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146261-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146261-1
TE Connectivity
(5-146261-1) 02 MODII HDR DRST B/A .100CL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.084 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146261-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146261-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69192-502T | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 5-146261-1 vs 69192-502T |
69192-102LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-146261-1 vs 69192-102LF |
54102-T30-01LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 5-146261-1 vs 54102-T30-01LF |
54102-F30-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-146261-1 vs 54102-F30-01R |
69192-502T | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 5-146261-1 vs 69192-502T |
2011-2X01G00RB | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Oupiin | 5-146261-1 vs 2011-2X01G00RB |
69192-302H | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-146261-1 vs 69192-302H |
94646-202 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-146261-1 vs 94646-202 |
67996-402 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 5-146261-1 vs 67996-402 |
69192-402HTLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-146261-1 vs 69192-402HTLF |