-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII HDR DRST B/A .100CL L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0597
|
Newark | Conn, Header, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-146257-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4920 |
|
$2.7200 / $3.9200 | Buy Now |
DISTI #
96Y2134
|
Newark | 16 Modii Hdr Drst B/A .100Cl L Rohs Compliant: Yes |Amp Te Connectivity 5-146257-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2570 |
|
$2.7400 / $3.4400 | Buy Now |
DISTI #
A121470-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3254 In Stock |
|
$2.3311 / $2.9100 | Buy Now |
DISTI #
5-146257-8
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5-146257-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Container: Tray | 0 |
|
$1.6256 / $1.8354 | Buy Now |
DISTI #
571-5-146257-8
|
Mouser Electronics | Headers & Wire Housings 16P HEADER GOLD 30u double row RoHS: Compliant | 3770 |
|
$2.2700 / $2.3400 | Buy Now |
|
Future Electronics | AMPMODU Dual Row 16 Position Through-Hole Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.6700 / $3.0800 | Buy Now |
DISTI #
AMP5-146257-8
|
Heilind Electronics | 16 MODII HDR DRST B/A .100CL L | Americas - 201 in Stock |
|
$1.0548 / $1.3334 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR DRST B/A .100CL L RoHS: Compliant |
2670 Partner Stock |
|
$1.8300 / $3.4800 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
DISTI #
5-146257-8
|
TTI | Headers & Wire Housings 16P HEADER GOLD 30u double row RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 31923 In Stock |
|
$1.0600 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146257-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146257-8
TE Connectivity
16 MODII HDR DRST B/A .100CL L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHSELV COMPLIANT | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.784 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146257-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146257-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146257-8 | 16 MODII HDR DRST B/A .100CL | TE Connectivity | 5-146257-8 vs 146257-8 |