-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HDR DRST B/A .100 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-146252-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8351
|
Newark | 08 Modii Hdr Drst B/A .100 Lf |Amp Te Connectivity 5-146252-4 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 | Buy Now |
DISTI #
5-146252-4-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9981 In Stock |
|
$0.8138 / $1.6400 | Buy Now |
DISTI #
571-5-146252-4
|
Mouser Electronics | Headers & Wire Housings HDR VT 2X04P .1" 318/115 15AU RoHS: Compliant | 5715 |
|
$0.8130 / $1.3200 | Buy Now |
DISTI #
V36:1790_14510566
|
Arrow Electronics | Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1431 | Americas - 1 |
|
$0.5949 / $1.0647 | Buy Now |
DISTI #
72053925
|
RS | Connector, AMPMODU, 08 Modii Hdr Drst B/A .100 Lf | TE Connectivity 5-146252-4 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.1700 | RFQ |
|
Future Electronics | AMPMODU 8 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 30 Weeks Container: Box |
6080 Box |
|
$0.7650 / $0.8050 | Buy Now |
DISTI #
AMP5-146252-4
|
Heilind Electronics | 08 MODII HDR DRST B/A .100 LF | Americas - 3 in Stock |
|
$1.0335 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR DRST B/A .100 LF RoHS: Compliant | Alternative Product Available |
|
$0.8080 / $2.2140 | Buy Now |
DISTI #
5-146252-4
|
TTI | Headers & Wire Housings HDR VT 2X04P .1" 318/115 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 60750 In Stock |
|
$0.4900 / $1.3200 | Buy Now |
DISTI #
AMP5-146252-4
|
Interstate Connecting Components | 08 MODII HDR DRST B/A .100 LF | 1 |
|
$1.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146252-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146252-4
TE Connectivity
08 MODII HDR DRST B/A .100 LF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146252-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146252-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87227-4 | TE Connectivity | $2.5830 | 08 MODII HDR DRST UNSHRD .100 | 5-146252-4 vs 87227-4 |
PEG08DS-GAR | Mueller Electric Company | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 5-146252-4 vs PEG08DS-GAR |
102973-4 | TE Connectivity | Check for Price | 08 MODII HDR DRST B/A .100CL | 5-146252-4 vs 102973-4 |