Part Details for 5-1462037-4 (ALTERNATE: 5-1462037-4) by TE Connectivity
Overview of 5-1462037-4 (ALTERNATE: 5-1462037-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1462037-4 (ALTERNATE: 5-1462037-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70287967
|
RS | Shrack, Relay PCB DPDT 2C/O 3VDC 2A | TE Connectivity 5-1462037-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $4.6100 | RFQ |