-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4251
|
Newark | Low Signal Relays-Pcb Im40Gr=Im Relay 100Mw 1.5V |Amp Te Connectivity 5-1462037-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 27000 |
|
$4.6200 | Buy Now |
DISTI #
15H7982
|
Newark | Im40Gr=Im Relay 100 Mw 1.5 V B Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.0900 | Buy Now |
DISTI #
2266-5-1462037-1TR-ND
|
DigiKey | RELAY TELECOM DPDT 2A 1.5V Min Qty: 1 Lead time: 42 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27559 In Stock |
|
$2.6400 / $4.0700 | Buy Now |
DISTI #
PB2162CT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 1.5V Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
559 In Stock |
|
$3.9875 / $6.8400 | Buy Now |
DISTI #
5-1462037-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 1.5VDC 23Ohm Surface Mount - Tape and Reel (Alt: 5-1462037-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 2 Days Container: Reel | 0 |
|
$3.4968 / $3.9480 | Buy Now |
DISTI #
655-5-1462037-1
|
Mouser Electronics | Low Signal Relays - PCB IM40GR=IM RELAY 100MW 1.5V B RoHS: Compliant | 1912 |
|
$3.5700 / $6.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5300 | Buy Now |
DISTI #
AMP5-1462037-1
|
Heilind Electronics | IM40GR=IM RELAY 100 MW 1.5 V B | Americas - 0 in Stock |
|
$3.9553 / $4.1722 | Buy Now |
|
Onlinecomponents.com | IM40GR=IM RELAY 100mW 1.5V BIS RoHS: Compliant |
74740 In Stock |
|
$2.5700 / $4.3800 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1462037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1462037-1
TE Connectivity
RF Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -1.13 V | |
Coil Resistance | 23 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 5-1462037-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1462037-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1462037-3 | RF Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 5-1462037-1 vs 5-1462037-3 |