-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-146130-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9418
|
Newark | Board-To-Board Connector, Ampmodu Mod Ii Series, Surface Mount, Header, 14, 2.54 Mm Rohs Compliant: Yes |Te Connectivity 5-146130-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
A105054-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11101 In Stock |
|
$1.7988 / $2.7200 | Buy Now |
DISTI #
5-146130-6
|
Avnet Americas | Conn Unshrouded Header 14 POS 2.54mm Solder ST Surface Mount - Rail/Tube (Alt: 5-146130-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube |
3870 |
|
$1.1962 | Buy Now |
DISTI #
571-5-146130-6
|
Mouser Electronics | Headers & Wire Housings VT 2X07P .1" 230/SMT 30AU RoHS: Compliant | 1320 |
|
$1.7900 / $2.6500 | Buy Now |
DISTI #
V36:1790_07461162
|
Arrow Electronics | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Date Code: 2432 | Americas - 1491 |
|
$1.4747 / $1.9275 | Buy Now |
|
Future Electronics | AMPMODU 14 Position 2.54 mm Dual Row Surface Mount Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube |
1364 Tube |
|
$1.6100 / $1.7200 | Buy Now |
DISTI #
AMP5-146130-6
|
Heilind Electronics | 14 MODII HDR DRST SFMNT B/A LF | Americas - 0 in Stock |
|
$2.1162 / $2.1478 | Buy Now |
|
Onlinecomponents.com | 14 MODII HDR DRST SFMNT B/A LF RoHS: Compliant |
28220 In Stock |
|
$0.9690 / $1.8560 | Buy Now |
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146130-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146130-6
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.684 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146130-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146130-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
146130-6 | TE Connectivity | $1.1892 | 14 MODII HDR DRST SFMNT B/A | 5-146130-6 vs 146130-6 |