-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-146130-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/14613-01XE | Texas Instruments | 256-Taps Dual-Channel Digital Potentiometer With Nonvolatile Memory 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W3899
|
Newark | Connector, Board-To-Board, Header, 8 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Te Connectivity 5-146130-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$1.1000 / $1.6500 | Buy Now |
DISTI #
A121623-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
11273 In Stock |
|
$1.0634 / $2.1000 | Buy Now |
DISTI #
86W3899
|
Avnet Americas | Conn Unshrouded Header 8 POS 2.54mm Solder ST SMD - Bulk (Alt: 86W3899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
26 Partner Stock |
|
$1.1500 / $1.6500 | Buy Now |
DISTI #
5-146130-3
|
Avnet Americas | Conn Unshrouded Header 8 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 5-146130-3) RoHS: Compliant Min Qty: 4770 Package Multiple: 2385 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.7702 / $0.9783 | Buy Now |
DISTI #
571-5-146130-3
|
Mouser Electronics | Headers & Wire Housings VT 2X04P .1" 230/SMT 30AU RoHS: Compliant | 1465 |
|
$1.0600 / $1.9200 | Buy Now |
|
Future Electronics | AMPMODU 8 Position Surface Mount Dual Row Straight 2.54 mm Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tube |
0 Tube |
|
$0.9700 / $1.1100 | Buy Now |
DISTI #
AMP5-146130-3
|
Heilind Electronics | 08 MODII HDR DRST SFMNT B/A LF | Americas - 0 in Stock |
|
$1.0839 / $1.2697 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR DRST SFMNT B/A LF RoHS: Compliant |
2730 In Stock |
|
$0.7100 / $1.3200 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 203 |
|
$1.6687 / $3.6080 | Buy Now |
DISTI #
5-146130-3
|
TTI | Headers & Wire Housings VT 2X04P .1" 230/SMT 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 53 Package Multiple: 53 Container: Tube |
Americas - 1113 In Stock |
|
$0.9600 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146130-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146130-3
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146130-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146130-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95278-807-08LF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 5-146130-3 vs 95278-807-08LF |
95278-801B08LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 5-146130-3 vs 95278-801B08LF |
95278-402A08LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | 5-146130-3 vs 95278-402A08LF |
95278-407-08LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 5-146130-3 vs 95278-407-08LF |
54102-T30-04 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-146130-3 vs 54102-T30-04 |
61200820621 | Wurth Elektronik | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 5-146130-3 vs 61200820621 |
54102-S12-04 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-146130-3 vs 54102-S12-04 |
95278-109-08LF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 5-146130-3 vs 95278-109-08LF |
95278-807-08LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 5-146130-3 vs 95278-807-08LF |
54102-G12-04 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-146130-3 vs 54102-G12-04 |