-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4623
|
Newark | 04 Modii Hdr Sr Sfmnt B/A .100 |Te Connectivity 5-146128-2 Min Qty: 5940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6940 | Buy Now |
DISTI #
A123234-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
4318 In Stock |
|
$0.8555 / $1.0800 | Buy Now |
DISTI #
5-146128-2
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 5-146128-2) RoHS: Compliant Min Qty: 5940 Package Multiple: 2970 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.8623 / $0.9445 | Buy Now |
DISTI #
571-5-146128-2
|
Mouser Electronics | Headers & Wire Housings 04MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 7014 |
|
$0.6860 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5940 Package Multiple: 2970 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.8060 | Buy Now |
DISTI #
AMP5-146128-2
|
Heilind Electronics | 04 MODII HDR SR SFMNT B/A .100 | Americas - 0 in Stock |
|
$1.0065 / $1.0215 | Buy Now |
|
Onlinecomponents.com | 04 MODII HDR SR SFMNT B/A .100 RoHS: Compliant |
28566 In Stock |
|
$0.6690 / $0.9140 | Buy Now |
DISTI #
66718124
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 108 Package Multiple: 54 | Americas - 28188 |
|
$0.7000 / $0.9800 | Buy Now |
DISTI #
53330370
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 108 Package Multiple: 54 Date Code: 2031 | Americas - 378 |
|
$1.0686 / $1.1882 | Buy Now |
DISTI #
5-146128-2
|
TTI | Headers & Wire Housings 04MODII HDR SR SFMNT B/A .100 Min Qty: 5940 Package Multiple: 2970 Container: Tube | Americas - 0 |
|
$0.6700 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146128-2
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.667 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146128-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146128-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104809-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146128-2 vs 5-104809-3 |
87233-4 | 04 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 5-146128-2 vs 87233-4 |
103638-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146128-2 vs 103638-3 |
104363-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146128-2 vs 104363-3 |
104361-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146128-2 vs 104361-3 |
5-102523-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 5-146128-2 vs 5-102523-1 |
5-103635-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5-146128-2 vs 5-103635-3 |
22041041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 5-146128-2 vs 22041041 |
5-103904-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 5-146128-2 vs 5-103904-3 |
87224-4 | 04 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-146128-2 vs 87224-4 |