Part Details for 5-1447185-4 by TE Connectivity
Overview of 5-1447185-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1447185-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81020389
|
Verical | 5-1447185-4 Min Qty: 72 Package Multiple: 1 | Americas - 150 |
|
$0.7840 / $0.9800 | Buy Now |
DISTI #
FSN21A-08
|
TME | Connector: jumper cable, Tape ph: 2.54mm, L: 25.4mm, straight Min Qty: 1 | 150 |
|
$0.6500 / $1.1900 | Buy Now |