-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5277
|
Newark | Barrier Terminal Blocks 3P Tri-Barrier .375 Rohs Compliant: Yes |Buchanan Te Connectivity 5-1437652-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49764 |
|
$1.7000 / $2.3000 | Buy Now |
DISTI #
31AC4746
|
Newark | 5-1437652-4 Rohs Compliant: Yes |Buchanan Te Connectivity 5-1437652-4 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.8300 | Buy Now |
DISTI #
2266-5-1437652-4-ND
|
DigiKey | Barrier Strip Terminal Block, 25 Min Qty: 50 Container: Tray MARKETPLACE PRODUCT |
49514 In Stock |
|
$0.7600 / $1.5700 | Buy Now |
DISTI #
5831-5-1437652-4-ND
|
DigiKey | Barrier Strip Terminal Block, 25 Min Qty: 200 Container: Tray MARKETPLACE PRODUCT |
2477 In Stock |
|
$0.7900 / $0.8800 | Buy Now |
DISTI #
5-1437652-4
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 5-1437652-4) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 771 |
|
$1.1574 / $1.1994 | Buy Now |
DISTI #
5-1437652-4
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 5-1437652-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1994 / $1.2493 | Buy Now |
DISTI #
70088651
|
RS | Buchanan, Conn, Term Strip, Barrier,3Pole,9.53mmPitch, SnglRow,22-12,#6,25A,300V | TE Connectivity 5-1437652-4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.5100 | RFQ |
|
Future Electronics | Buchanan 3 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Box | 4933Box |
|
$1.3500 / $1.4300 | Buy Now |
|
Future Electronics | Buchanan 3 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.3500 / $1.5400 | Buy Now |
DISTI #
AMP5-1437652-4
|
Heilind Electronics | 6PCV-03-0066PCV ASSEMBLY | Americas - 2206 in Stock |
|
$0.7528 / $0.9517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437652-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437652-4
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |