Part Details for 5-1437581-6 by TE Connectivity
Overview of 5-1437581-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1437581-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1437581-6
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube - Bulk (Alt: 5-1437581-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 68 Weeks, 0 Days Container: Bulk | 431 |
|
$6.4782 / $7.7958 | Buy Now |
DISTI #
AMP5-1437581-6
|
Heilind Electronics | ASF22=DPDT AUTO-SLIDE | Americas - 0 in Stock |
|
$8.0736 | Buy Now |
|
Onlinecomponents.com | ASF22=DPDT AUTO-SLIDE | 0 |
|
$6.9600 / $20.4200 | Buy Now |
DISTI #
5-1437581-6
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube - Bulk (Alt: 5-1437581-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 68 Weeks, 0 Days Container: Bulk | 431 |
|
$6.4782 / $7.7958 | Buy Now |
DISTI #
AMP5-1437581-6
|
Interstate Connecting Components | ASF22=DPDT AUTO-SLIDE | 0 |
|
$8.0736 | Buy Now |
DISTI #
5-1437581-6
|
Avnet Abacus | Switch Slide DPDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube (Alt: 5-1437581-6) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1437581-6
|
Avnet Abacus | Switch Slide DPDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube (Alt: 5-1437581-6) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 50 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ASF22=DPDT AUTO-SLIDE | 0 |
|
$6.9600 / $20.4200 | Buy Now |
Part Details for 5-1437581-6
5-1437581-6 CAD Models
5-1437581-6 Part Data Attributes:
|
5-1437581-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437581-6
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, 0.3A, 28VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Color | WHITE | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 9.81 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |