-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5260
|
Newark | Mssa211Ngra=Dp Slide W/ Ra Ter |Amp Te Connectivity 5-1437580-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $14.4400 | Buy Now |
DISTI #
99X4377
|
Newark | Mssa211Ngra=Dp Slide W/ Ra Ter |Te Connectivity 5-1437580-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 | Buy Now |
DISTI #
5-1437580-0
|
Avnet Americas | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk - Bulk (Alt: 5-1437580-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-5-1437580-0
|
Mouser Electronics | Slide Switches MSSA211NGRA= DP SLIDE W/ RA TER RoHS: Compliant | 0 |
|
$12.9600 | Order Now |
|
Onlinecomponents.com | MSSA211NGRA=DP SLIDE W/ RA TER RoHS: Compliant | 0 |
|
$11.5000 / $33.7400 | Buy Now |
DISTI #
5-1437580-0
|
Avnet Abacus | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk (Alt: 5-1437580-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSSA211NGRA=DP SLIDE W/ RA TER RoHS: Compliant | 0 |
|
$11.5000 / $33.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437580-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437580-0
TE Connectivity
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 3.048 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 11.43 mm | |
Body Color | BLUE | |
Body Height | 8 mm | |
Body Length or Diameter | 11.94 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |