Part Details for 5-1437565-2 by TE Connectivity
Overview of 5-1437565-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5-1437565-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8998
|
Newark | Fsm8J=Tactile.pb Switch |Amp Te Connectivity 5-1437565-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.3490 | Buy Now |
DISTI #
5-1437565-2
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 100000Cycle Through Hole (Alt: 5-1437565-2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Abacus - 0 |
|
Buy Now |
Part Details for 5-1437565-2
5-1437565-2 CAD Models
5-1437565-2 Part Data Attributes
|
5-1437565-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437565-2
TE Connectivity
Keypad Switch, 1 Switches, Momentary-tactile, 0.05A, 1.57N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
Actuator Type | ROUND/EXTENDED TYPE | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |