-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1437508-0
|
Avnet Americas | Conn TR Socket SKT 10 POS Solder ST Thru-Hole - Bulk (Alt: 5-1437508-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 8059-2G9=TO5 PC SOCKET 230 GOL |
1966 In Stock |
|
$9.3200 / $12.3200 | Buy Now |
DISTI #
5-1437508-0
|
TTI | IC & Component Sockets 8059-2G9 Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
514375080-TEC
|
TME | 5-1437508-0 Min Qty: 4 | 1766 |
|
$9.7649 / $11.7205 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2295 |
|
RFQ | |
DISTI #
C1S114408634636
|
Chip1Stop | IC socket RoHS: Compliant | 1766 |
|
$8.1000 / $11.1000 | Buy Now |
|
Master Electronics | 8059-2G9=TO5 PC SOCKET 230 GOL |
1966 In Stock |
|
$9.3200 / $12.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437508-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437508-0
TE Connectivity
TRANSISTOR SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT APPLICABLE | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | GLASS FILLED POLYAMIDE | |
Number of Contacts | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 5-1437508-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1437508-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8059-2G9 | TRANSISTOR SOCKET | TE Connectivity | 5-1437508-0 vs 8059-2G9 |