Part Details for 5-1437410-9 by TE Connectivity
Overview of 5-1437410-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1437410-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1437410-9
|
Avnet Americas | Conn Card Edge Terminal Blocks F 6 POS 3.96mm Screw RA Cable Mount - Bulk (Alt: 5-1437410-9) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Container: Bulk | 0 |
|
RFQ |
Part Details for 5-1437410-9
5-1437410-9 CAD Models
5-1437410-9 Part Data Attributes:
|
5-1437410-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437410-9
TE Connectivity
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Screw Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SCREW | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-1437410-9
This table gives cross-reference parts and alternative options found for 5-1437410-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1437410-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
286-0012-01300 | 6 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT | TE Connectivity | 5-1437410-9 vs 286-0012-01300 |
10074375-11116TLF | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-1437410-9 vs 10074375-11116TLF |
10083987-41226LF | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-1437410-9 vs 10083987-41226LF |
10083987-11026LF | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-1437410-9 vs 10083987-11026LF |
10074375-21016TLF | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-1437410-9 vs 10074375-21016TLF |
10074375-11016TLF | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-1437410-9 vs 10074375-11016TLF |
10074375-21216TLF | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-1437410-9 vs 10074375-21216TLF |
10074375-31216TLF | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-1437410-9 vs 10074375-31216TLF |
530655-1 | 6 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 5-1437410-9 vs 530655-1 |
10083987-11226LF | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-1437410-9 vs 10083987-11226LF |