Part Details for 5-1437404-9 by TE Connectivity
Overview of 5-1437404-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1437404-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip SKT 8 POS 8.26mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
9 In Stock |
|
$2.8800 / $5.2500 | Buy Now |
DISTI #
5-1437404-9
|
IBS Electronics | Conn Barrier Strip SKT 8 POS 8.26mm Solder ST Thru-Hole 15A/Contact Min Qty: 25 Package Multiple: 1 | 0 |
|
$3.0360 | Buy Now |
|
Master Electronics | Conn Barrier Strip SKT 8 POS 8.26mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
9 In Stock |
|
$2.8800 / $5.2500 | Buy Now |
Part Details for 5-1437404-9
5-1437404-9 CAD Models
5-1437404-9 Part Data Attributes
|
5-1437404-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437404-9
TE Connectivity
BARRIER STRIP TERMINAL BLOCK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Ways | 8 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |