Part Details for 5-1423695-0 by TE Connectivity
Overview of 5-1423695-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1423695-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1423695-0
|
Avnet Americas | W58-XB1A15B-4=CKTBKR,THERM,PB,QC.250,BUS - Bulk (Alt: 5-1423695-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7082 / $5.6658 | Buy Now |
DISTI #
AMP5-1423695-0
|
Heilind Electronics | W58-XB1A15B-4=CKTBKR,THERM,PB, | Americas - 0 in Stock |
|
$6.1560 / $6.6296 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 4A 250VAC 50VDC RoHS: Compliant | 0 |
|
$3.8900 / $7.8600 | Buy Now |
DISTI #
AMP5-1423695-0
|
Interstate Connecting Components | W58-XB1A15B-4=CKTBKR,THERM,PB, | 0 |
|
$6.1560 / $6.6296 | Buy Now |
DISTI #
000000000003837669
|
Sager | Circuit Breakers W58-XB1A15B-4=CKTBKR,THERM,PB,QC.250,BUS Min Qty: 1 | 0 |
|
$5.3200 / $6.6500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 4A 250VAC 50VDC RoHS: Compliant | 0 |
|
$3.8900 / $7.8600 | Buy Now |