Part Details for 5-1423008-4 by TE Connectivity
Overview of 5-1423008-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1423008-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1423008-4
|
Avnet Americas | Power Relay DPDT 600VAC 24VDC Quick Connect Panel Mount - Bulk (Alt: 5-1423008-4) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$21.3300 | Buy Now |
DISTI #
AMP5-1423008-4
|
Heilind Electronics | T92S11D24-24=T92 | Americas - 0 in Stock |
|
$26.3211 / $28.3459 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1800 / $44.3600 | Buy Now |
DISTI #
AMP5-1423008-4
|
Interstate Connecting Components | T92S11D24-24=T92 | 0 |
|
$26.3211 / $28.3459 | Buy Now |
DISTI #
000000000006272624
|
Sager | TE Connectivity T92S11D24-24=T92 Min Qty: 120 | 0 |
|
$22.7500 / $23.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.1800 / $44.3600 | Buy Now |