Part Details for 5-142-Y by Cinch Connectivity Solutions
Results Overview of 5-142-Y by Cinch Connectivity Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-142-Y Information
5-142-Y by Cinch Connectivity Solutions is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 5-142-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM2850
|
Newark | 5 Circuit 0.563 (14.30Mm) Barrier Block Connector Screws |Cinch Connectivity Solutions 5-142-Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$10.4000 | Buy Now |
DISTI #
29F791
|
Newark | Terminal Block,10 Contacts,0.563 Pitch |Cinch Connectivity Solutions 5-142-Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6500 | Buy Now |
DISTI #
2266-5-142-Y-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.563" Min Qty: 10 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
1668 In Stock |
|
$5.3200 / $7.0500 | Buy Now |
DISTI #
116-1005-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.563" Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8250 | Buy Now |
DISTI #
538-5142Y
|
Mouser Electronics | Barrier Terminal Blocks 5 TERMINAL 2 ROW .563 8-32X5/16" OPEN RoHS: Compliant | 0 |
|
$7.8200 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 14.3mm Solder ST Thru-Hole 30A RoHS: Compliant |
751 In Stock |
|
$7.7100 / $8.6500 | Buy Now |
DISTI #
84464561
|
Verical | Conn Barrier Strip 10 POS 14.3mm Solder ST Thru-Hole 30A Min Qty: 10 Package Multiple: 5 Date Code: 2305 | Americas - 720 |
|
$9.3026 / $10.9494 | Buy Now |
|
Quest Components | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | 19 |
|
$8.6738 / $11.5650 | Buy Now |
DISTI #
5-142-Y
|
IBS Electronics | TERMINAL BLOCK 10 CONTACTS 0.563 PITCH |CINCH CONNECTIVITY SOLUTIONS 5142Y Min Qty: 7 Package Multiple: 1 | 27 |
|
$9.6375 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 14.3mm Solder ST Thru-Hole 30A RoHS: Compliant |
751 In Stock |
|
$7.7100 / $8.6500 | Buy Now |
Part Details for 5-142-Y
5-142-Y CAD Models
5-142-Y Part Data Attributes
|
5-142-Y
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5-142-Y
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 5 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 5-142-Y
This table gives cross-reference parts and alternative options found for 5-142-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-142-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS-5-142-Y | Cinch Connectivity Solutions | Check for Price | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s), | 5-142-Y vs MS-5-142-Y |
5-142-Y Frequently Asked Questions (FAQ)
-
The recommended torque for the 5-142-Y connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw clamp and 5-7 in-lbs (0.6-0.8 Nm) for the nut and stud.
-
Yes, the 5-142-Y connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the 5-142-Y connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C and humidity up to 95% RH.
-
The 5-142-Y connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
-
Yes, the 5-142-Y connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances in electrical and electronic equipment.