Part Details for 5-1416200-5 by TE Connectivity
Overview of 5-1416200-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1416200-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1416200-5-ND
|
DigiKey | V23061-C2003-A802 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8823 | Buy Now |
DISTI #
5-1416200-5
|
Avnet Americas | V23061-C2003-A802 - Bulk (Alt: 5-1416200-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.0832 / $2.1266 | Buy Now |
DISTI #
571-5-1416200-5
|
Mouser Electronics | General Purpose Relays V23061-C2003-A802 RoHS: Compliant | 0 |
|
$2.3800 / $2.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$2.1900 | Buy Now |
DISTI #
AMP5-1416200-5
|
Heilind Electronics | V23061-C2003-A802 | Americas - 0 in Stock |
|
$2.4545 / $2.5891 | Buy Now |
|
Onlinecomponents.com | V23061-C2003-A802 RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
AMP5-1416200-5
|
Interstate Connecting Components | V23061-C2003-A802 | 0 |
|
$2.4545 / $2.5891 | Buy Now |
DISTI #
000000000005360294
|
Sager | General Purpose Relays V23061-C2003-A802 Min Qty: 1000 | 0 |
|
$2.3300 / $2.4300 | Buy Now |
DISTI #
5-1416200-5
|
Avnet Abacus | (Alt: 5-1416200-5) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1416200-5
|
Avnet Abacus | (Alt: 5-1416200-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-1416200-5
5-1416200-5 CAD Models
5-1416200-5 Part Data Attributes
|
5-1416200-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1416200-5
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.036A (COIL), 6VDC (COIL), 218mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 4.1 V | |
Coil Power | 218 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 165 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.2 g |