-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 25A DPDT(48x38.5x58)mm DIN Rail RoHS: Compliant |
26 Partner Stock |
|
$16.9900 / $31.7900 | Buy Now |
DISTI #
69771965
|
Verical | Power Relay 12VDC 25A DPDT(48mm 38.5mm 58mm) DIN Rail RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 26 |
|
$24.8800 / $25.8400 | Buy Now |
DISTI #
514155462-TEC
|
TME | 5-1415546-2 Min Qty: 2 | 26 |
|
$25.8832 / $29.8686 | Buy Now |
DISTI #
5-1415546-2
|
IBS Electronics | Power/Signal Relay, 2 Form C, 12VDC (Coil), 1300mW (Coil), 25A (Contact), Panel Mount Min Qty: 33 Package Multiple: 1 | 26 |
|
$26.8710 | Buy Now |
DISTI #
000000000005772299
|
Sager | General Purpose Relays RM878012 | 0 |
|
Buy Now | |
DISTI #
C1S114403775008
|
Chip1Stop | Power Relays | 26 |
|
$26.4000 / $29.2000 | Buy Now |
|
Master Electronics | Power Relay 12VDC 25A DPDT(48x38.5x58)mm DIN Rail RoHS: Compliant |
26 Partner Stock |
|
$16.9900 / $31.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1415546-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1415546-2
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.5 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 48 mm | |
Coil Power | 1300 mW | |
Coil Resistance | 110 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 5-1415546-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1415546-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393147-7 | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 25A (Contact), DC Input, AC/DC Output, DIN-Rail Mount | TE Connectivity | 5-1415546-2 vs 4-1393147-7 |