-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1415356-1) PBH34005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-5-1415356-1-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 5V Min Qty: 1050 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1271 | Buy Now |
DISTI #
5-1415356-1
|
Avnet Americas | Electromechanical Relay SPST-NO 6A 5VDC 70Ohm Through Hole - Rail/Tube (Alt: 5-1415356-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0 |
|
$1.9344 / $2.1840 | Buy Now |
DISTI #
571-5-1415356-1
|
Mouser Electronics | General Purpose Relays PBH34005 RoHS: Compliant | 0 |
|
$2.1200 / $2.2100 | Order Now |
DISTI #
72143729
|
RS | Relay, PBH34005 | TE Connectivity 5-1415356-1 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0Tube |
|
$1.9500 | Buy Now |
DISTI #
AMP5-1415356-1
|
Heilind Electronics | PBH34005 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PBH34005 RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |
DISTI #
AMP5-1415356-1
|
Interstate Connecting Components | PBH34005 | 0 |
|
Buy Now | |
DISTI #
000000000005525705
|
Sager | General Purpose Relays PBH34005 Min Qty: 1050 | 0 |
|
$2.0800 / $2.1700 | Buy Now |
DISTI #
5-1415356-1
|
Avnet Abacus | Electromechanical Relay SPST-NO 6A 5VDC 70Ohm Through Hole (Alt: 5-1415356-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1415356-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1415356-1
TE Connectivity
(5-1415356-1) PBH34005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 357 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 35 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 85 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 15mm x 20mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 35 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.4 g |