-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F714
|
Newark | Terminal Block, Barrier, 5 Position, 14Awg, No. Of Rows:2 Row, No. Of Positions:5Positions, Wire Size Awg Min:-, Wire Size Awg Max:14Awg, Pitch Spacing:11.13Mm, Rated Current:20A, Rated Voltage:250V, Product Range:141 Series Rohs Compliant: Yes |Cinch Connectivity Solutions 5-141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 362 |
|
$7.1300 / $13.9600 | Buy Now |
DISTI #
2266-5-141-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.438" Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
1014 In Stock |
|
$6.1000 / $7.5900 | Buy Now |
DISTI #
CBB205-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.438" Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3957 / $9.7300 | Buy Now |
DISTI #
538-5141
|
Mouser Electronics | Barrier Terminal Blocks 5 TERMINALS .438 RoHS: Compliant | 0 |
|
$5.4900 / $9.7300 | Order Now |
|
Onlinecomponents.com | Barrier Block - 5 Circuits - 10 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Chassis, Panel Mount - Black. RoHS: Compliant |
1773 In Stock |
|
$5.2600 / $10.0300 | Buy Now |
DISTI #
CIN5-141
|
Interstate Connecting Components | TERM BD-DOUBLE ROW-5 PO | 0 |
|
$6.4462 / $6.5469 | Buy Now |
|
Master Electronics | Barrier Block - 5 Circuits - 10 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Chassis, Panel Mount - Black. RoHS: Compliant |
1773 In Stock |
|
$5.2600 / $10.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-141
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5-141
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |