-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F703
|
Newark | Terminal Block, Barrier, 5 Position, 16Awg, No. Of Rows:2 Row, No. Of Positions:5Positions, Wire Size Awg Min:-, Wire Size Awg Max:16Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:250V, Product Range:140-Y Series Rohs Compliant: Yes |Cinch Connectivity Solutions 5-140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 466 |
|
$6.6500 / $7.8600 | Buy Now |
DISTI #
CBB105-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1169 In Stock |
|
$5.5631 / $10.0400 | Buy Now |
DISTI #
538-5140
|
Mouser Electronics | Barrier Terminal Blocks 5 TERMINALS .375 RoHS: Compliant | 768 |
|
$5.5600 / $10.0400 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 5 Circuits - 10 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Flange - Chassis, Panel Mount. RoHS: Compliant |
4269 In Stock |
|
$5.4200 / $10.1400 | Buy Now |
DISTI #
CIN5-140
|
Interstate Connecting Components | TERM BD-DOUBLE ROW-5 PO | 0250 On Order |
|
$6.6462 / $6.7500 | Buy Now |
DISTI #
Cinch Connector Div. 5-140
|
PEI Genesis | 353-11-05-001 | 4569 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Barrier Block - 5 Circuits - 10 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Flange - Chassis, Panel Mount. RoHS: Compliant |
4269 In Stock |
|
$5.4200 / $10.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-140
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5-140
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |