-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7781
|
Newark | V23030A2021A104 Rohs Compliant: Yes |Axicom Te Connectivity 5-1393801-0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.1900 / $174.7600 | Buy Now |
DISTI #
5-1393801-0
|
Avnet Americas | Electromechanical Relay 4PDT 2A 24VDC 730Ohm Through Hole - Bulk (Alt: 5-1393801-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77321170
|
Verical | Signal Relay 24VDC 2A 4PDT(39.7x32.4x10.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$242.0145 | Buy Now |
DISTI #
V23030-A2021-A104
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 24VDC, 3A, 2A/250VAC, THT, 730Ω Min Qty: 1 | 0 |
|
$126.4000 / $144.7400 | RFQ |
DISTI #
5-1393801-0
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 24VDC 730Ohm Through Hole (Alt: 5-1393801-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1393801-0
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 24VDC 730Ohm Through Hole (Alt: 5-1393801-0) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393801-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393801-0
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 32.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 39.7 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Power | 789 mW | |
Coil Resistance | 730 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 39.7 X 32.4 X 10.2 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 22 g |
This table gives cross-reference parts and alternative options found for 5-1393801-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1393801-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23030A2021A104 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | 5-1393801-0 vs V23030A2021A104 |
7-1393801-7 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | 5-1393801-0 vs 7-1393801-7 |