-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393788-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount - Tape and Reel (Alt: 5-1393788-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 12400 |
|
RFQ | |
|
Future Electronics | P2 Series DPDT 2 A 24 V Non-Latching J-Legs Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 6000Reel |
|
$1.8200 | Buy Now |
DISTI #
AMP5-1393788-8
|
Heilind Electronics | V23079D1005B301 | Americas - 4500 in Stock70500 On Order |
|
$1.0940 / $1.1540 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay DPDT (2 Form C) Surface Mount RoHS: Compliant |
28975 In Stock |
|
$1.2400 / $1.3200 | Buy Now |
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140MW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHZ, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT | 20 |
|
$1.9425 / $3.1080 | Buy Now |
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140MW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHZ, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT | 32 |
|
$3.6000 / $5.4000 | Buy Now |
DISTI #
5-1393788-8
|
TTI | Low Signal Relays - PCB V23079D1005B301 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 64000 In Stock |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
V23079D1005B301
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 2A, 0.5A/125VAC, SMT Min Qty: 1 | 0 |
|
$1.4500 / $2.3100 | RFQ |
DISTI #
AMP5-1393788-8
|
Interstate Connecting Components | V23079D1005B301 | 90014100 On Order |
|
$1.0940 / $1.1540 | Buy Now |
DISTI #
5-1393788-8
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount (Alt: 5-1393788-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days | Abacus - 154000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393788-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393788-8
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 52.3 V | |
Coil Power | 682 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | GOLD | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 14.5mm x 7.2mm x 10.4mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |