5-1393779-8
TE Connectivity
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Overview of 5-1393779-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for 5-1393779-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC8966
Newark T81H5D312-12 |Amp Te Connectivity 5-1393779-8 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 5-1393779-8
Avnet Americas Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole - Rail/Tube (Alt: 5-1393779-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube 285
RFQ
Onlinecomponents.com T81H5D312-12 RoHS: Compliant 75 In Stock
  • 25 $2.3200
  • 100 $2.3100
  • 250 $2.0200
  • 500 $1.8900
  • 1,000 $1.7700
  • 2,500 $1.7600
  • 5,000 $1.7000
  • 7,500 $1.6900
$1.6900 / $2.3200 Buy Now
DISTI # 5-1393779-8
TTI Low Signal Relays - PCB T81H5D312-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube Americas - 325
In Stock
  • 25 $2.3300
$2.3300 Buy Now
DISTI # 5-1393779-8
Avnet Abacus Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole (Alt: 5-1393779-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Abacus - 0
Buy Now
DISTI # 5-1393779-8
Avnet Abacus Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole (Alt: 5-1393779-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics T81H5D312-12 RoHS: Compliant 75 In Stock
  • 25 $2.3200
  • 100 $2.3100
  • 250 $2.0200
  • 500 $1.8900
  • 1,000 $1.7700
  • 2,500 $1.7600
  • 5,000 $1.7000
  • 7,500 $1.6900
$1.6900 / $2.3200 Buy Now

CAD Models for 5-1393779-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-1393779-8 by TE Connectivity

5-1393779-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.9 mm
Body Height
11.2 mm
Body Length or Diameter
15.4 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
8.4 V
Coil Power
200 mW
Coil Release Voltage(DC)
0.6 V
Coil Resistance
700 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
AC/DC
Contact (AC) Max Power Rating R Load
120VA@125VAC
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Power Rating R Load
30W@60VDC
Contact (DC) Max Rating R Load
1A@24VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
NICKEL PALLADIUM ALLOY
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
5
Operate Time
5 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Packing Method
BOX; TUBE
Physical Dimension
15.9mm x 10.9mm x 11.7mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
2 ms
Surface Mount
NO
Terminal Length
0.003098806197612395 inch
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 5-1393779-8
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, Through Hole-Straight Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1393779-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1393779-8 by TE Connectivity

  • Please alert me when 5-1393779-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1393779-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1393779-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1393779-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1393779-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1393779-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: