-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 30A, 65VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4208
|
Newark | Circuit Breakers W91-X252-30 M6/M7/M9/W6/W7 |Amp Te Connectivity 5-1393254-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9500 | Buy Now |
DISTI #
2266-5-1393254-5-ND
|
DigiKey | W91-X252-30=M6/M7/M9/W6/W7 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$41.5000 / $43.1000 | Buy Now |
DISTI #
5-1393254-5
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 30A 65VDC - Trays (Alt: 5-1393254-5) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$29.7414 / $34.1704 | Buy Now |
DISTI #
655-5-1393254-5
|
Mouser Electronics | Circuit Breakers W91-X252-30 M6/M7/M9/W6/W7 RoHS: Compliant | 0 |
|
$41.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$35.3000 | Buy Now |
DISTI #
AMP5-1393254-5
|
Heilind Electronics | W91-X252-30=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$43.5703 / $46.9219 | Buy Now |
|
Onlinecomponents.com | W91-X252-30=M6/M7/M9/W6/W7 RoHS: Compliant |
24 Partner Stock |
|
$44.2100 / $76.4200 | Buy Now |
DISTI #
37051038
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 30A 65VDC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$38.9200 / $40.4100 | Buy Now |
DISTI #
513932545-TEC
|
TME | Circuit breaker | 24 |
|
Buy Now | |
DISTI #
AMP5-1393254-5
|
Interstate Connecting Components | W91-X252-30=M6/M7/M9/W6/W7 | 0 |
|
$43.5703 / $46.9219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393254-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393254-5
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 30A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 30 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 0.6 s |