Part Details for 5-1393250-2 by TE Connectivity
Overview of 5-1393250-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393250-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393250-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC - Bulk (Alt: 5-1393250-2) Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC RoHS: Compliant |
35 In Stock |
|
$1.6900 / $4.3100 | Buy Now |
DISTI #
77584173
|
Verical | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC Min Qty: 35 Package Multiple: 35 | Americas - 35 |
|
$5.0960 | Buy Now |
DISTI #
5-1393250-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC - Bulk (Alt: 5-1393250-2) Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC RoHS: Compliant |
35 In Stock |
|
$1.6900 / $4.3100 | Buy Now |