-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-1393243-4-ND
|
DigiKey | RT424F12 Min Qty: 20 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
2319 In Stock |
|
$5.3600 / $5.7800 | Buy Now |
DISTI #
5-1393243-4
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 240Ohm Through Hole - Bulk (Alt: 5-1393243-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.6996 / $5.3060 | Buy Now |
DISTI #
655-5-1393243-4
|
Mouser Electronics | General Purpose Relays RT424F12 RoHS: Compliant | 708 |
|
$4.7300 / $9.1800 | Buy Now |
|
Future Electronics | 2 Pole Industrial/General Purpose 2 Form C PCB Mount Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 2000Tube |
|
$4.7300 | Buy Now |
DISTI #
AMP5-1393243-4
|
Heilind Electronics | RT424F12 | Americas - 0 in Stock |
|
$5.3159 / $5.6071 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Latching, Dual Coil - PC Pin - Through Hole. RoHS: Compliant |
7801 In Stock |
|
$2.8600 / $4.2300 | Buy Now |
DISTI #
79002326
|
Verical | Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 3 Package Multiple: 1 Date Code: 2405 | Americas - 7266 |
|
$3.1634 / $5.9272 | Buy Now |
DISTI #
62989099
|
Verical | Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 | Americas - 5480 |
|
$3.8224 / $5.6026 | Buy Now |
DISTI #
69143091
|
Verical | Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 | Americas - 1500 |
|
$5.0200 / $5.4200 | Buy Now |
DISTI #
16330029
|
Verical | Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 | Americas - 800 |
|
$5.0200 / $5.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393243-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393243-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 6.6 V | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 9 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |