-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-1393239-3-ND
|
DigiKey | RT214006 Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$2.3700 / $2.4700 | Buy Now |
DISTI #
AMP5-1393239-3
|
Heilind Electronics | RT214006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT214006 RoHS: Compliant |
420 Partner Stock |
|
$2.2500 / $3.2500 | Buy Now |
DISTI #
17366651
|
Verical | Power Relay 6VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 420 |
|
$2.2300 / $2.3200 | Buy Now |
DISTI #
5-1393239-3
|
TTI | General Purpose Relays RT214006 Min Qty: 740 Package Multiple: 20 Container: Each | Americas - 0 |
|
$2.3900 | Buy Now |
DISTI #
513932393-TEC
|
TME | Relay: electromagnetic | 420 |
|
Buy Now | |
DISTI #
5-1393239-3
|
IBS Electronics | General Purpose Power PCB Relay SPDT-CO 12A 6VDC 90Ohm Through Hole Min Qty: 30 Package Multiple: 1 | 0 |
|
$3.0260 / $3.1620 | Buy Now |
DISTI #
AMP5-1393239-3
|
Interstate Connecting Components | RT214006 | 0 |
|
Buy Now | |
DISTI #
000000000001453271
|
Sager | General Purpose Relays RT214006 | 0 |
|
Buy Now | |
|
Master Electronics | RT214006 RoHS: Compliant |
420 Partner Stock |
|
$2.2500 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393239-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393239-3
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |