-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2612-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1500 Lead time: 24 Weeks Container: Tube |
1 In Stock |
|
$4.4008 | Buy Now |
DISTI #
5-1393239-1
|
Avnet Americas | Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 5-1393239-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.4968 / $3.9480 | Buy Now |
DISTI #
655-5-1393239-1
|
Mouser Electronics | General Purpose Relays Power PCB Relay RT1 RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
DISTI #
72143460
|
RS | Relay, RT21L024 | TE Connectivity 5-1393239-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$3.5300 | Buy Now |
DISTI #
AMP5-1393239-1
|
Heilind Electronics | RT21L024 | Americas - 0 in Stock |
|
$3.9553 / $4.1722 | Buy Now |
|
Onlinecomponents.com | RT21L024 RoHS: Compliant | 0 |
|
$3.5000 / $9.5900 | Buy Now |
DISTI #
AMP5-1393239-1
|
Interstate Connecting Components | RT21L024 | 0 |
|
$3.9553 / $4.1722 | Buy Now |
DISTI #
000000000005360276
|
Sager | General Purpose Relays Power PCB Relay RT1 Min Qty: 1500 | 0 |
|
$3.7600 | Buy Now |
DISTI #
5-1393239-1
|
Avnet Abacus | Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole (Alt: 5-1393239-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393239-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393239-1
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |