Part Details for 5-1393238-3 by TE Connectivity
Overview of 5-1393238-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393238-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-5-1393238-3-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 230V Min Qty: 500 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
5-1393238-3-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 230V Min Qty: 500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1054 | Buy Now |
DISTI #
5-1393238-3
|
Avnet Americas | Electromechanical Relay SPDT 230VAC 32.5KOhm Through Hole - Bulk (Alt: 5-1393238-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.7554 / $5.7226 | Buy Now |
DISTI #
655-5-1393238-3
|
Mouser Electronics | General Purpose Relays RTC14730 RoHS: Compliant | 0 |
|
$5.8000 / $6.0400 | Order Now |
DISTI #
72143539
|
RS | Relay, RTC14730 | TE Connectivity 5-1393238-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$5.0400 | Buy Now |
DISTI #
AMP5-1393238-3
|
Heilind Electronics | RTC14730 | Americas - 0 in Stock |
|
$5.6525 / $5.9623 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 / $10.4800 | Buy Now |
DISTI #
AMP5-1393238-3
|
Interstate Connecting Components | RTC14730 | 0 |
|
$5.6525 / $5.9623 | Buy Now |
DISTI #
5-1393238-3
|
Avnet Abacus | Electromechanical Relay SPDT 230VAC 32.5KOhm Through Hole (Alt: 5-1393238-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |