Part Details for 5-1393234-7 by TE Connectivity
Overview of 5-1393234-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393234-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General Purpose Relays Power PCB Relay RP II/2 RoHS: Compliant |
1180 Partner Stock |
|
$10.0000 / $14.2900 | Buy Now |
DISTI #
16330019
|
Verical | Power Relay 8A DPDT(29mm 12.6mm 25.5mm) THT Min Qty: 6 Package Multiple: 1 | Americas - 1180 |
|
$9.9900 / $11.2400 | Buy Now |
DISTI #
TE Connectivity 5-1393234-7
|
PEI Genesis | Power/Signal Relay | 1180 |
|
Buy Now | |
|
Master Electronics | General Purpose Relays Power PCB Relay RP II/2 RoHS: Compliant |
1180 Partner Stock |
|
$10.0000 / $14.2900 | Buy Now |