Part Details for 5-1393234-2 by TE Connectivity
Overview of 5-1393234-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393234-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5161
|
Newark | Power Relay, Dpdt, 8A, 250Vac, Th, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:8A, Product Range:Rpii/2 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Contactrohs Compliant: Yes |Schrack Te Connectivity 5-1393234-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $10.4800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 48VDC 4.4KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
3 In Stock |
|
$4.0700 / $10.9400 | Buy Now |
DISTI #
5-1393234-2
|
Avnet Abacus | Electromechanical Relay DPDT 14A 48VDC 4.4KOhm Through Hole (Alt: 5-1393234-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1393234-2
|
Avnet Abacus | Electromechanical Relay DPDT 14A 48VDC 4.4KOhm Through Hole (Alt: 5-1393234-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 48VDC 4.4KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
3 In Stock |
|
$4.0700 / $10.9400 | Buy Now |
Part Details for 5-1393234-2
5-1393234-2 CAD Models
5-1393234-2 Part Data Attributes
|
5-1393234-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393234-2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 48VDC (COIL), 500mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 4400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@440VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 1300000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |