Part Details for 5-1393215-4 by TE Connectivity
Overview of 5-1393215-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393215-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2359
|
Newark | V23057-A0018-A401 |Potter&brumfield Te Connectivity 5-1393215-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.4600 / $14.6400 | Buy Now |
DISTI #
2266-5-1393215-4-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A Min Qty: 10 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$10.4700 / $12.5600 | Buy Now |
DISTI #
5-1393215-4-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 5-1393215-4
|
PEI Genesis | 5-1393215-4 | 50 |
|
Buy Now | |
DISTI #
5-1393215-4
|
Avnet Abacus | Electromechanical Relay SPDT 8A 18VDC Through Hole (Alt: 5-1393215-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1393215-4
|
Avnet Abacus | Electromechanical Relay SPDT 8A 18VDC Through Hole (Alt: 5-1393215-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |
Part Details for 5-1393215-4
5-1393215-4 CAD Models
5-1393215-4 Part Data Attributes:
|
5-1393215-4
TE Connectivity
Buy Now
|
Compare Parts:
5-1393215-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |