-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8950
|
Newark | General Purpose Relays Dpdt Pnl Mt 24Vdc |Amp Te Connectivity 5-1393211-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$19.0800 | Buy Now |
DISTI #
2266-5-1393211-4-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$18.8600 / $19.9400 | Buy Now |
DISTI #
5-1393211-4
|
Avnet Americas | Electromechanical Relay DPDT 40(NO)/3(NC)A 24VDC 350Ohm Flange Mount - Bulk (Alt: 5-1393211-4) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$14.9978 / $18.0482 | Buy Now |
|
Future Electronics | T92 Series 30 A DPDT 24 VDC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks Container: Box | 0Box |
|
$18.5000 | Buy Now |
|
Future Electronics | T92 Series 30 A DPDT 24 VDC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks Container: Box | 0Box |
|
$18.5000 | Buy Now |
DISTI #
AMP5-1393211-4
|
Heilind Electronics | T92P11D22-24=T92 | Americas - 612 in Stock |
|
$19.6097 / $21.1182 | Buy Now |
|
Onlinecomponents.com | Power Relay - DPDT - 24 VDC - 30 A - T92 Series - Panel - Non Latching. RoHS: Compliant |
1063 In Stock |
|
$12.5300 / $21.1800 | Buy Now |
DISTI #
62991852
|
Verical | Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange Min Qty: 3 Package Multiple: 1 | Americas - 919 |
|
$15.2870 / $27.2938 | Buy Now |
DISTI #
16320189
|
Verical | Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange Min Qty: 4 Package Multiple: 1 | Americas - 116 |
|
$17.6900 / $18.7000 | Buy Now |
DISTI #
7940084
|
Verical | Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$28.4216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393211-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393211-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.071 A | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |