Part Details for 5-1393143-1 by TE Connectivity
Overview of 5-1393143-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5-1393143-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393143-1
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Bulk (Alt: 5-1393143-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$1.9352 / $2.3288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.0500 | Buy Now |
DISTI #
AMP5-1393143-1
|
Heilind Electronics | 27E637=SOCKETS | Americas - 0 in Stock |
|
$2.5303 / $2.7250 | Buy Now |
|
Onlinecomponents.com | 27E637=SOCKETS RoHS: Compliant |
375 Partner Stock |
|
$2.4900 / $3.4800 | Buy Now |
DISTI #
83680177
|
Verical | Relay Accessories Polyester Relay Socket for Industrial Relay RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 375 |
|
$2.5600 | Buy Now |
DISTI #
AMP5-1393143-1
|
Interstate Connecting Components | 27E637=SOCKETS | 0 |
|
$2.5303 / $2.7250 | Buy Now |
DISTI #
C1S114415926313
|
Chip1Stop | Relay Accessories RoHS: Compliant | 375 |
|
$2.8300 | Buy Now |
|
Master Electronics | 27E637=SOCKETS RoHS: Compliant |
375 Partner Stock |
|
$2.4900 / $3.4800 | Buy Now |
Part Details for 5-1393143-1
5-1393143-1 CAD Models
5-1393143-1 Part Data Attributes
|
5-1393143-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393143-1
TE Connectivity
IC Socket, RELAY, 16 Contact(s), Solder Lug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | POLYESTER | |
Number of Contacts | 16 | |
Termination Type | SOLDER |