-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 SMC HDR 6POS WHITE TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8256
|
Newark | 2.5 Smc Hdr 6Pos White Tape |Amp Te Connectivity 5-1376492-6 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 | Buy Now |
DISTI #
2266-5-1376492-6TR-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4050 In Stock |
|
$0.7300 / $0.7800 | Buy Now |
DISTI #
A136142CT-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6328 / $1.1800 | Buy Now |
DISTI #
5-1376492-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Tape - Product that comes on tape, but is not reeled (Alt: 5-1376492-6) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Container: Ammo Pack | 0 |
|
$0.6708 | Buy Now |
DISTI #
571-5-1376492-6
|
Mouser Electronics | Headers & Wire Housings 2.5 SMC HDR 6P WHITE TAPE RoHS: Compliant | 0 |
|
$0.6830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 4500 | 0 |
|
$0.5960 | Buy Now |
DISTI #
AMP5-1376492-6
|
Heilind Electronics | 2.5 SMC HDR 6POS WHITE TAPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5 SMC HDR 6POS WHITE TAPE RoHS: Compliant |
4050 Partner Stock |
|
$0.6980 / $0.7690 | Buy Now |
DISTI #
AMP5-1376492-6
|
Interstate Connecting Components | 2.5 SMC HDR 6POS WHITE TAPE | 0 |
|
Buy Now | |
|
Master Electronics | 2.5 SMC HDR 6POS WHITE TAPE RoHS: Compliant |
4050 Partner Stock |
|
$0.6980 / $0.7690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1376492-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1376492-6
TE Connectivity
2.5 SMC HDR 6POS WHITE TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.68 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |