-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 POWER KEY CONNECTOR 6P HEA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP5-1376385-1
|
Heilind Electronics | 5.0 POWER KEY CONNECTOR 6P HEA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP5-1376385-1
|
Interstate Connecting Components | 5.0 POWER KEY CONNECTOR 6P HEA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1376385-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1376385-1
TE Connectivity
5.0 POWER KEY CONNECTOR 6P HEA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 5-1376385-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1376385-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1376384-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5-1376385-1 vs 1-1376384-2 |
178497-1 | UNIV. POWER HDR H 4P 3.96MM NA | TE Connectivity | 5-1376385-1 vs 178497-1 |